HumidIcon™ Digital Humidity/Temperature Sensors
Honeywell Sensing and Productivity Solutions features their HumidIcon™ digital humidity and temperature sensors combined in the same package
Honeywell's HumidIcon™ Digital humidity/temperature sensors are digital output-type relative humidity (RH) and temperature sensor combined in the same package. These devices offer several competitive advantages.
Many competitors simply specify the "accuracy" of their device; however, the specification may exclude hysteresis and temperature effects, and may be calculated over a very narrow range, at only one point in the range, or at the absolute best accuracy level. It is then up to the customer to calibrate the device to make sure it has the accuracy needed for the life of the application.
| Benefits | ||
|
|
HumidIcon Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | HIH6130-021-001 | SENSOR HUMID/TEMP 5V I2C 4% SMD | 165 - Immediate | $239.00 | View Details |
![]() | ![]() | HIH6121-021-001 | SENS HUMI/TEMP 3.3V I2C 4% 4SIP | 799 - Immediate | $287.51 | View Details |
![]() | ![]() | HIH6131-021-001 | SENSOR HUMID/TEMP 5V I2C 4% SMD | 2480 - Immediate | $287.83 | View Details |
![]() | ![]() | HIH6131-021-001S | SENS HUM/TMP 3.3V I2C 4% SMD 1=5 | 0 - Immediate 63 - Marketplace | $1,438.84 | View Details |
![]() | ![]() | HIH6130-021-001S | SENS HUM/TMP 3.3V I2C 4% SMD 1=5 | 0 - Immediate | $406.00 | View Details |
![]() | ![]() | HIH6120-021-001 | SENS HUMI/TEMP 3.3V I2C 4% 4SIP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HIH6130-000-001 | SENSOR HUMI/TEMP 3.3V SPI 4% SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HIH6131-000-001 | SENSOR HUMI/TEMP 3.3V SPI 4% SMD | 0 - Immediate | See Page for Pricing | View Details |