Similar



HIH6120-021-001 | |
|---|---|
DigiKey Part Number | 480-5581-2-ND - Tape & Reel (TR) 480-5581-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIH6120-021-001 |
Description | SENS HUMI/TEMP 3.3V I2C 4% 4SIP |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 6 s Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HIH6120-021-001 Models |
Category | Accuracy ±4% RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Response Time 6 s |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensor Type Humidity, Temperature | Package / Case 4-SIP Module |
Humidity Range 0 ~ 100% RH | Supplier Device Package 4-SIP |
Output Type I2C | Base Product Number |
Output 14b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2D33-SIP | Amphenol Advanced Sensors | 5 | 235-1363-ND | $112.72000 | Similar |


