


HIH6131-000-001 | |
|---|---|
DigiKey Part Number | 480-6383-2-ND - Tape & Reel (TR) 480-6383-1-ND - Cut Tape (CT) 480-6383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIH6131-000-001 |
Description | SENSOR HUMI/TEMP 3.3V SPI 4% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH SPI ±4% RH 6 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±4% RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Response Time 6 s |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensor Type Humidity, Temperature | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Humidity Range 0 ~ 100% RH | Supplier Device Package 8-SOIC |
Output Type SPI | Base Product Number |
Output 14b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS3103 | Renesas Electronics Corporation | 2,367 | 800-HS3103CT-ND | $0.00000 | Similar |


