Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
UWS-Slide9

In summary, the UWS DC/DC converter series features an 18-75V input range with 3.3V/15A, 5V/10A or 12V/4.5A outputs. They are packaged in an industry standard, DOSA compatible, low profile, sixteenth-brick package. The UWS series converters require no minimum load. Remote On/Off control is available with either negative or positive polarity. The output voltage of the UWS series 5V and 12V models can be trimmed +10% or -20% with an external trim resistor, the 3.3V model can be trimmed ±10%. The UWS series operates within the -40°C to 85°C industrial temperature range. Input to output isolation is up to 2250VDC, and the UWS series is certified to meet UL/EN/IEC 60950-1 second edition safety approvals. Optional features include a surface mount package and various pin lengths are available for the thru-hole version.

PTM Published on: 2012-03-22