
SMBJ190A-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ190A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ190A-AT/TR7 |
Description | TVS DIODE 190VWM 308VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.93672 | $468.36 |
1,000 | $0.84475 | $844.75 |
1,500 | $0.79713 | $1,195.69 |
2,500 | $0.74316 | $1,857.90 |
3,500 | $0.71093 | $2,488.25 |
5,000 | $0.67943 | $3,397.15 |
12,500 | $0.60960 | $7,620.00 |
25,000 | $0.56602 | $14,150.50 |
50,000 | $0.53874 | $26,937.00 |