
SMBJ190A/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ190A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ190A/TR13CT-ND - Cut Tape (CT) 13-SMBJ190A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ190A/TR13 |
Description | TVS DIODE 190VWM 308VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.88000 | $18.80 |
100 | $1.17910 | $117.91 |
500 | $0.87594 | $437.97 |
1,000 | $0.77783 | $777.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58985 | $1,769.55 |
6,000 | $0.53198 | $3,191.88 |
9,000 | $0.50246 | $4,522.14 |
15,000 | $0.46927 | $7,039.05 |
21,000 | $0.44961 | $9,441.81 |
30,000 | $0.43049 | $12,914.70 |
75,000 | $0.38853 | $29,139.75 |
150,000 | $0.37787 | $56,680.50 |