
P6SMBJ190AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ190AS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ190AS_R1_00001 |
Description | TVS DIODE 190VWM 308VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
13,600 | $0.84581 | $11,503.02 |
27,200 | $0.78292 | $21,295.42 |
40,800 | $0.75088 | $30,635.90 |
68,000 | $0.72575 | $49,351.00 |