Parametric Equivalent
Direct
Upgrade
Similar
Similar

RV1206FR-071M5L | |
|---|---|
DigiKey Part Number | 13-RV1206FR-071M5LTR-ND - Tape & Reel (TR) 13-RV1206FR-071M5LCT-ND - Cut Tape (CT) 13-RV1206FR-071M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-071M5L |
Description | RES SMD 1.5M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-071M5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41600 | $4.16 |
| 25 | $0.40800 | $10.20 |
| 50 | $0.40300 | $20.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26629 | $1,331.45 |
| 10,000 | $0.24903 | $2,490.30 |






