1.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FW-1504ELF

DigiKey Part Number
118-CR1206-FW-1504ELFTR-ND - Tape & Reel (TR)
118-CR1206-FW-1504ELFCT-ND - Cut Tape (CT)
118-CR1206-FW-1504ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FW-1504ELF
Description
RES SMD 1.5M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FW-1504ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,251
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
25$0.29600$7.40
50$0.24500$12.25
100$0.20390$20.39
250$0.16344$40.86
500$0.14026$70.13
1,000$0.12201$122.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09297$464.85
10,000$0.08457$845.70
15,000$0.08047$1,207.05
25,000$0.07604$1,901.00
35,000$0.07351$2,572.85
50,000$0.07111$3,555.50
Manufacturers Standard Package