


RMCF1206FT1M50 | |
|---|---|
DigiKey Part Number | RMCF1206FT1M50TR-ND - Tape & Reel (TR) RMCF1206FT1M50CT-ND - Cut Tape (CT) RMCF1206FT1M50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT1M50 |
Description | RES 1.5M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT1M50 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M50FKEA | Vishay Dale | 9,049 | 541-1.50MFCT-ND | $0.90000 | Direct |
| CR1206-FW-1504ELF | Bourns Inc. | 21,251 | 118-CR1206-FW-1504ELFCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.22360 | $5.59 |
| 50 | $0.18260 | $9.13 |
| 100 | $0.15130 | $15.13 |
| 250 | $0.11904 | $29.76 |
| 500 | $0.10096 | $50.48 |
| 1,000 | $0.08665 | $86.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06413 | $320.65 |
| 10,000 | $0.05762 | $576.20 |
| 15,000 | $0.05445 | $816.75 |
| 25,000 | $0.05102 | $1,275.50 |
| 35,000 | $0.04906 | $1,717.10 |
| 50,000 | $0.04721 | $2,360.50 |

