
RT0402DRD071K5L | |
|---|---|
DigiKey Part Number | 311-2152-2-ND - Tape & Reel (TR) 311-2152-1-ND - Cut Tape (CT) 311-2152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD071K5L |
Description | RES SMD 1.5K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD071K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44100 | $4.41 |
| 25 | $0.41120 | $10.28 |
| 50 | $0.38840 | $19.42 |
| 100 | $0.36630 | $36.63 |
| 250 | $0.34004 | $85.01 |
| 500 | $0.32178 | $160.89 |
| 1,000 | $0.30472 | $304.72 |
| 5,000 | $0.27120 | $1,356.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25917 | $2,591.70 |
| 20,000 | $0.24848 | $4,969.60 |
| 30,000 | $0.24280 | $7,284.00 |
| 50,000 | $0.23623 | $11,811.50 |
| 70,000 | $0.23224 | $16,256.80 |
| 100,000 | $0.22828 | $22,828.00 |
| 120,000 | $0.22636 | $27,163.20 |
| 240,000 | $0.22071 | $52,970.40 |









