RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD071K5L

DigiKey Part Number
YAG1380TR-ND - Tape & Reel (TR)
YAG1380CT-ND - Cut Tape (CT)
YAG1380DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD071K5L
Description
RES SMD 1.5K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD071K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.60800$6.08
25$0.56480$14.12
50$0.53540$26.77
100$0.50500$50.50
250$0.46868$117.17
500$0.44356$221.78
1,000$0.42040$420.40
5,000$0.37503$1,875.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35880$3,588.00
20,000$0.34441$6,888.20
30,000$0.33679$10,103.70
50,000$0.32798$16,399.00
70,000$0.32263$22,584.10
100,000$0.31733$31,733.00
120,000$0.31475$37,770.00
240,000$0.31041$74,498.40
Manufacturers Standard Package