RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-152-D-T10

DigiKey Part Number
408-RG1005P-152-D-T10TR-ND - Tape & Reel (TR)
408-RG1005P-152-D-T10CT-ND - Cut Tape (CT)
408-RG1005P-152-D-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-152-D-T10
Description
RES SMD 1.5K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-152-D-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
25$0.18600$4.65
50$0.17620$8.81
100$0.16560$16.56
250$0.15372$38.43
500$0.14538$72.69
1,000$0.13747$137.47
5,000$0.12169$608.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12408$1,240.80
20,000$0.11282$2,256.40
30,000$0.11224$3,367.20
50,000$0.11159$5,579.50
70,000$0.11022$7,715.40
100,000$0.10817$10,817.00
120,000$0.10717$12,860.40
240,000$0.10368$24,883.20
250,000$0.10349$25,872.50
Manufacturers Standard Package