RC0402FR-071K82L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 18,355
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 88,045
Unit Price: $0.82000
Datasheet

Direct


Bourns Inc.
In Stock: 39,020
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 188,209
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 37,316
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 29,730
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 8,445
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04530
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-071K82L

DigiKey Part Number
311-1.82KLRTR-ND - Tape & Reel (TR)
311-1.82KLRCT-ND - Cut Tape (CT)
311-1.82KLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-071K82L
Description
RES 1.82K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-071K82L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.07400$0.74
25$0.05880$1.47
50$0.04080$2.04
100$0.02530$2.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01667$166.70
100,000$0.01637$1,637.00
120,000$0.01601$1,921.20
240,000$0.01484$3,561.60
250,000$0.01477$3,692.50
Manufacturers Standard Package