
RMCF0402FT1K82 | |
---|---|
DigiKey Part Number | RMCF0402FT1K82TR-ND - Tape & Reel (TR) RMCF0402FT1K82CT-ND - Cut Tape (CT) RMCF0402FT1K82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT1K82 |
Description | RES 1.82K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT1K82 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.04100 | $0.41 |
25 | $0.03920 | $0.98 |
50 | $0.03600 | $1.80 |
100 | $0.02530 | $2.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01716 | $171.60 |
20,000 | $0.01676 | $335.20 |
30,000 | $0.01598 | $479.40 |
50,000 | $0.01530 | $765.00 |
70,000 | $0.01491 | $1,043.70 |
100,000 | $0.01379 | $1,379.00 |
250,000 | $0.01373 | $3,432.50 |