CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04021K82FKTD

DigiKey Part Number
541-CRCW04021K82FKTDTR-ND - Tape & Reel (TR)
541-CRCW04021K82FKTDCT-ND - Cut Tape (CT)
541-CRCW04021K82FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K82FKTD
Description
RES SMD 1.82K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K82FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,445
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58000$5.80
25$0.45400$11.35
50$0.38060$19.03
100$0.32270$32.27
250$0.26632$66.58
500$0.23348$116.74
1,000$0.20733$207.33
5,000$0.17452$872.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16580$1,658.00
20,000$0.16431$3,286.20
30,000$0.16354$4,906.20
50,000$0.16266$8,133.00
70,000$0.16213$11,349.10
100,000$0.16162$16,162.00
120,000$0.16137$19,364.40
240,000$0.15684$37,641.60
250,000$0.15658$39,145.00
Manufacturers Standard Package