PT0805JR-7W0R1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 11,229
Unit Price: $3.34000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,624
Unit Price: $2.45000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.68233
Datasheet

Upgrade


Bourns Inc.
In Stock: 9,120
Unit Price: $1.88000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.94171
Datasheet

Upgrade


Vishay Dale
In Stock: 7,674
Unit Price: $1.47000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $5.47000
Datasheet

Similar


Bourns Inc.
In Stock: 7,727
Unit Price: $4.00000
Datasheet
0805 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0805JR-7W0R1L

DigiKey Part Number
PT0805JR-7W0R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT0805JR-7W0R1L
Description
RES 0.1 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0805JR-7W0R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55504$2,775.20
Manufacturers Standard Package