0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM0805-JX-R100ELF

DigiKey Part Number
118-CRM0805-JX-R100ELFTR-ND - Tape & Reel (TR)
118-CRM0805-JX-R100ELFCT-ND - Cut Tape (CT)
118-CRM0805-JX-R100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM0805-JX-R100ELF
Description
RES 0.1 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM0805-JX-R100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,120
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$0.96300$9.63
25$0.76680$19.17
50$0.65600$32.80
100$0.56950$56.95
250$0.48168$120.42
500$0.43126$215.63
1,000$0.38394$383.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32880$1,644.00
10,000$0.30875$3,087.50
15,000$0.29968$4,495.20
25,000$0.28986$7,246.50
35,000$0.28423$9,948.05
50,000$0.27890$13,945.00
60,000$0.27642$16,585.20
120,000$0.26821$32,185.20
125,000$0.26778$33,472.50
Manufacturers Standard Package