
CRM0805AJX-R100ELF | |
|---|---|
DigiKey Part Number | CRM0805AJX-R100ELFTR-ND - Tape & Reel (TR) CRM0805AJX-R100ELFCT-ND - Cut Tape (CT) CRM0805AJX-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805AJX-R100ELF |
Description | RES 0.1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805AJX-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.28400 | $22.84 |
| 25 | $1.90920 | $47.73 |
| 50 | $1.69040 | $84.52 |
| 100 | $1.50770 | $150.77 |
| 250 | $1.34388 | $335.97 |
| 500 | $1.24320 | $621.60 |
| 1,000 | $1.16299 | $1,162.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.03455 | $5,172.75 |
| 10,000 | $0.99703 | $9,970.30 |
| 15,000 | $0.97874 | $14,681.10 |
| 25,000 | $0.95891 | $23,972.75 |
| 35,000 | $0.94755 | $33,164.25 |
| 50,000 | $0.93680 | $46,840.00 |
| 60,000 | $0.93178 | $55,906.80 |

