Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

HHV-25JR-52-1M8 | |
|---|---|
DigiKey Part Number | 13-HHV-25JR-52-1M8TR-ND - Tape & Reel (TR) 13-HHV-25JR-52-1M8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25JR-52-1M8 |
Description | RES 1.8M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25JR-52-1M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.59200 | $14.80 |
| 50 | $0.51960 | $25.98 |
| 100 | $0.45880 | $45.88 |
| 250 | $0.39232 | $98.08 |
| 500 | $0.35024 | $175.12 |
| 1,000 | $0.31472 | $314.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24625 | $1,231.25 |
| 10,000 | $0.22589 | $2,258.90 |
| 15,000 | $0.21542 | $3,231.30 |
| 25,000 | $0.20358 | $5,089.50 |
| 35,000 | $0.19652 | $6,878.20 |
| 50,000 | $0.18963 | $9,481.50 |



