Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF551M8000FKEK | |
|---|---|
DigiKey Part Number | CMF551M8000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF551M8000FKEK |
Description | RES 1.8M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M8000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M8000CHEB | Vishay Dale | 0 | CMF551M8000CHEB-ND | $9.57501 | Upgrade |
| CMF701M8000FKEB | Vishay Dale | 0 | CMF701M8000FKEB-ND | $8.72975 | Upgrade |
| CMF551M8000FKEA | Vishay Dale | 0 | CMF551M8000FKEA-ND | $5.10864 | Parametric Equivalent |
| CMF551M8000FKEB | Vishay Dale | 0 | CMF551M8000FKEB-ND | $7.74424 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.22378 | $5,223.78 |


