Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF551M8000FKEB | |
|---|---|
DigiKey Part Number | CMF551M8000FKEB-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF551M8000FKEB |
Description | RES 1.8M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M8000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M8000BEEB | Vishay Dale | 0 | CMF551M8000BEEB-ND | $15.13973 | Upgrade |
| CMF551M8000BER6 | Vishay Dale | 0 | CMF551M8000BER6-ND | $15.13973 | Upgrade |
| CMF701M8000FKEB | Vishay Dale | 0 | CMF701M8000FKEB-ND | $8.72975 | Upgrade |
| CMF701M8000FKEK | Vishay Dale | 0 | CMF701M8000FKEK-ND | $13.17216 | Upgrade |
| CMF551M8000FKEA | Vishay Dale | 0 | CMF551M8000FKEA-ND | $5.10864 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.74424 | $7,744.24 |


