1.8 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25FR-52-1M8

DigiKey Part Number
13-HHV-25FR-52-1M8TR-ND - Tape & Reel (TR)
13-HHV-25FR-52-1M8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHV-25FR-52-1M8
Description
RES 1.8M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-25FR-52-1M8 Models
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
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
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
In-Stock: 2,385
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.29100$12.91
25$1.08840$27.21
50$0.96200$48.10
100$0.85420$85.42
250$0.73468$183.67
500$0.66002$330.01
1,000$0.59639$596.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40345$2,017.25
10,000$0.37193$3,719.30
15,000$0.35574$5,336.10
25,000$0.33743$8,435.75
35,000$0.32651$11,427.85
50,000$0.31585$15,792.50
Manufacturers Standard Package