Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CC1812KKX7RABB683 | |
|---|---|
DigiKey Part Number | CC1812KKX7RABB683-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RABB683 |
Description | CAP CER 0.068UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RABB683 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2000683KXT | Knowles Syfer | 0 | 1812J2000683KXT-ND | $11.39730 | Direct |
| C1812C683K2RACTU | KEMET | 0 | 399-C1812C683K2RACTUTR-ND | $2.90342 | Direct |
| 18122C683JAT2A | KYOCERA AVX | 0 | 478-KGM43BR72D683JVTR-ND | $4.42859 | Upgrade |
| 1812CC683KA11A | KYOCERA AVX | 0 | 1812CC683KA11A-ND | $20.95702 | Upgrade |
| 1812J2000683JXT | Knowles Syfer | 0 | 1812J2000683JXT-ND | $11.39730 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.27440 | $2,274.40 |





