1812J6300683KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $10.53425
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $16.54840
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $10.53425
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Direct


TDK
In Stock: 1,990
Unit Price: $6.17000
Datasheet

Direct


TDK
In Stock: 1,520
Unit Price: $5.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $20.95702
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.64313
Datasheet
0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J6300683KXT

DigiKey Part Number
1812J6300683KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J6300683KXT
Description
CAP CER 0.068UF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J6300683KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.39730$5,698.65
Manufacturers Standard Package