1812J2000683KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $14.16202
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $14.14230
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $16.54840
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.90342
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $2.27440
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.42859
Datasheet
0.068 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2000683KXT

DigiKey Part Number
1812J2000683KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2000683KXT
Description
CAP CER 0.068UF 200V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2000683KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.39730$5,698.65
Manufacturers Standard Package