1812J2000683JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $16.65282
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $16.63210
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $19.46966
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.42859
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.38528
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.92787
Datasheet

Similar


TDK
In Stock: 3,718
Unit Price: $17.51000
Datasheet

Similar


TDK
In Stock: 612
Unit Price: $18.75000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $20.55000
Datasheet

Similar


TDK
In Stock: 900
Unit Price: $19.16000
Datasheet
0.068 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2000683JXT

DigiKey Part Number
1812J2000683JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2000683JXT
Description
CAP CER 0.068UF 200V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2000683JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.39730$5,698.65
Manufacturers Standard Package