0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2W683J320KA

DigiKey Part Number
445-15486-2-ND - Tape & Reel (TR)
445-15486-1-ND - Cut Tape (CT)
445-15486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2W683J320KA
Description
CAP CER 0.068UF 450V C0G 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2W683J320KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.75000$18.75
10$12.71000$127.10
50$10.32940$516.47
100$9.59370$959.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.11050$4,055.25
1,000$7.73627$7,736.27
1,500$7.54882$11,323.23
2,500$7.34104$18,352.60
3,500$7.21956$25,268.46
5,000$7.10269$35,513.45
Manufacturers Standard Package