

C4532C0G2E683J230KN | |
|---|---|
DigiKey Part Number | 445-15482-2-ND - Tape & Reel (TR) 445-15482-1-ND - Cut Tape (CT) 445-15482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2E683J230KN |
Description | CAP CER 0.068UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2E683J230KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $11.83900 | $118.39 |
| 50 | $9.58800 | $479.40 |
| 100 | $8.89240 | $889.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.49554 | $3,747.77 |
| 1,000 | $7.14169 | $7,141.69 |
| 1,500 | $6.96449 | $10,446.73 |
| 2,500 | $6.76804 | $16,920.10 |
| 3,500 | $6.65319 | $23,286.17 |
| 5,000 | $6.54272 | $32,713.60 |

