Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



CC1812JKX7R0BB334 | |
|---|---|
DigiKey Part Number | CC1812JKX7R0BB334-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1812JKX7R0BB334 |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKX7R0BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J1000334JXT | Knowles Syfer | 0 | 1812J1000334JXT-ND | $11.39730 | Direct |
| C1812C334J1RACTU | KEMET | 0 | 399-C1812C334J1RACTUTR-ND | $4.03059 | Direct |
| 1812J2000334JXT | Knowles Syfer | 0 | 1812J2000334JXT-ND | $11.39730 | Upgrade |
| 1812J2500334JXT | Knowles Syfer | 0 | 1812J2500334JXT-ND | $11.39730 | Upgrade |
| 1812J5000334JXT | Knowles Syfer | 0 | 1812J5000334JXT-ND | $12.28670 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.17720 | $3,177.20 |






