Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

C1812C334J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C334J1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C334J1RACTU |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C334JARACTU | KEMET | 0 | 399-C1812C334JARACTUCT-ND | $1.52000 | Upgrade |
| 18121C334JAT2A | KYOCERA AVX | 0 | 478-KGM43BR72A334JVCT-ND | $1.39000 | Direct |
| 1812J1000334JXT | Knowles Syfer | 0 | 1812J1000334JXT-ND | $1.38628 | Direct |
| CC1812JKX7R0BB334 | YAGEO | 0 | CC1812JKX7R0BB334-ND | $0.38645 | Direct |
| 1812J2000334JXT | Knowles Syfer | 0 | 1812J2000334JXT-ND | $1.38628 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.03059 | $4,030.59 |





