Parametric Equivalent
Direct
Upgrade

C1812C334JARACTU | |
|---|---|
DigiKey Part Number | 399-C1812C334JARACTUTR-ND - Tape & Reel (TR) 399-C1812C334JARACTUCT-ND - Cut Tape (CT) 399-C1812C334JARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334JARACTU |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334JARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.22200 | $82.22 |
| 50 | $6.53780 | $326.89 |
| 100 | $6.01730 | $601.73 |
| 500 | $5.13828 | $2,569.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.86614 | $4,866.14 |
| 2,000 | $4.64219 | $9,284.38 |
| 3,000 | $4.52999 | $13,589.97 |
| 5,000 | $4.40564 | $22,028.20 |
| 7,000 | $4.33292 | $30,330.44 |
| 10,000 | $4.26296 | $42,629.60 |



