Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade

1812J1000334JXT | |
|---|---|
DigiKey Part Number | 1812J1000334JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J1000334JXT |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1000334JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2000334JXT | Knowles Syfer | 0 | 1812J2000334JXT-ND | $11.39730 | Upgrade |
| 1812J2500334JXT | Knowles Syfer | 0 | 1812J2500334JXT-ND | $11.39730 | Upgrade |
| 1812J5000334JXT | Knowles Syfer | 0 | 1812J5000334JXT-ND | $12.28670 | Upgrade |
| 1812J1000334JDT | Knowles Syfer | 0 | 1812J1000334JDT-ND | $30.41708 | Parametric Equivalent |
| 1812Y1000334JDT | Knowles Syfer | 0 | 1812Y1000334JDT-ND | $29.94862 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.39730 | $5,698.65 |






