CC1210MKX5R7BB476 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $5.60000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $14.65000
Datasheet

Direct


KEMET
In Stock: 26,840
Unit Price: $16.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $7.53934
Datasheet

Similar


Murata Electronics
In Stock: 71,794
Unit Price: $4.12000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 5,400
Unit Price: $5.19000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,755
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 145,999
Unit Price: $5.43000

Parametric Equivalent


Taiyo Yuden
In Stock: 640
Unit Price: $8.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.84342
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.84342
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MKX5R7BB476

DigiKey Part Number
311-2054-2-ND - Tape & Reel (TR)
311-2054-1-ND - Cut Tape (CT)
311-2054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210MKX5R7BB476
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210MKX5R7BB476 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.94000$4.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.90934$954.67
Manufacturers Standard Package