
MCASE32MAB5476MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MCASE32MAB5476MPNDT1TR-ND - Tape & Reel (TR) 587-MCASE32MAB5476MPNDT1CT-ND - Cut Tape (CT) 587-MCASE32MAB5476MPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE32MAB5476MPNDT1 |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE32MAB5476MPNDT1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.61500 | $56.15 |
| 50 | $4.37720 | $218.86 |
| 100 | $3.99480 | $399.48 |
| 500 | $3.34994 | $1,674.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.15056 | $3,150.56 |
| 2,000 | $2.98646 | $5,972.92 |
| 3,000 | $2.90427 | $8,712.81 |
| 5,000 | $2.81315 | $14,065.75 |
| 7,000 | $2.75989 | $19,319.23 |
| 10,000 | $2.70866 | $27,086.60 |

