
CL32A476MOJNNWE | |
---|---|
DigiKey Part Number | 1276-CL32A476MOJNNWETR-ND - Tape & Reel (TR) 1276-CL32A476MOJNNWECT-ND - Cut Tape (CT) 1276-CL32A476MOJNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A476MOJNNWE |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A476MOJNNWE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.34200 | $33.42 |
50 | $2.54380 | $127.19 |
100 | $2.29740 | $229.74 |
500 | $1.88164 | $940.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.75321 | $1,753.21 |
2,000 | $1.64746 | $3,294.92 |
3,000 | $1.59449 | $4,783.47 |
5,000 | $1.53582 | $7,679.10 |
7,000 | $1.50151 | $10,510.57 |
10,000 | $1.45488 | $14,548.80 |
12,000 | $1.45258 | $17,430.96 |
24,000 | $1.40023 | $33,605.52 |
25,000 | $1.39743 | $34,935.75 |