Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE32MAB5476MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MMASE32MAB5476MPNDT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE32MAB5476MPNDT1 |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE32MAB5476MPNDT1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325ABJ476MMHP | Taiyo Yuden | 0 | 587-EMK325ABJ476MMHPCT-ND | $8.71000 | Parametric Equivalent |
| EMK325BJ476MM-P | Taiyo Yuden | 74,269 | 587-5436-1-ND | $5.84000 | Parametric Equivalent |
| MCASE32MAB5476MPNDT1 | Taiyo Yuden | 44 | 587-MCASE32MAB5476MPNDT1CT-ND | $8.71000 | Parametric Equivalent |
| MCASE32MAB5476MPNDTJ | Taiyo Yuden | 0 | 587-MCASE32MAB5476MPNDTJCT-ND | $8.71000 | Parametric Equivalent |
| MLASE32MSB5476MPNA01 | Taiyo Yuden | 0 | 587-MLASE32MSB5476MPNA01TR-ND | $4.78574 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.00052 | $3,000.52 |


-1,45mm.jpg)









