CC1206MKX7R6BB226 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1,765
Unit Price: $4.53000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $5.02000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.14602
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.13000
Datasheet

Similar


TDK Corporation
In Stock: 20,029
Unit Price: $5.76000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $6.26000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,793
Unit Price: $6.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,490
Unit Price: $5.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,030
Unit Price: $5.02000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 260,030
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 30,291
Unit Price: $6.50000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,118
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.62874
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,495
Unit Price: $5.43000
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206MKX7R6BB226

DigiKey Part Number
311-2002-2-ND - Tape & Reel (TR)
311-2002-1-ND - Cut Tape (CT)
311-2002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206MKX7R6BB226
Description
CAP CER 22UF 10V X7R 1206
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MKX7R6BB226 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable