
C1206C226M8RAC7210 | |
---|---|
DigiKey Part Number | 399-C1206C226M8RAC7210TR-ND - Tape & Reel (TR) 399-C1206C226M8RAC7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C226M8RAC7210 |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226M8RAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.10300 | $31.03 |
50 | $2.34940 | $117.47 |
100 | $1.96580 | $196.58 |
500 | $1.55700 | $778.50 |
1,000 | $1.50160 | $1,501.60 |
2,500 | $1.47929 | $3,698.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.35842 | $10,867.36 |
16,000 | $1.30307 | $20,849.12 |
24,000 | $1.27533 | $30,607.92 |
40,000 | $1.24459 | $49,783.60 |
56,000 | $1.22972 | $68,864.32 |