CC1206MKX7R7BB226 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 194,403
Unit Price: $4.90000
Datasheet

Direct


Murata Electronics
In Stock: 3,847
Unit Price: $6.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 26
Unit Price: $6.20000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,844
Unit Price: $5.63000
Datasheet
CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206MKX7R7BB226

DigiKey Part Number
13-CC1206MKX7R7BB226TR-ND - Tape & Reel (TR)
13-CC1206MKX7R7BB226CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC1206MKX7R7BB226
Description
CAP CER 22UF 16V X7R 1206
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MKX7R7BB226 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.98000$4.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.98089$3,961.78
Manufacturers Standard Package