
GRM31CZ71C226ME15L | |
|---|---|
DigiKey Part Number | 490-GRM31CZ71C226ME15LTR-ND - Tape & Reel (TR) 490-GRM31CZ71C226ME15LCT-ND - Cut Tape (CT) 490-GRM31CZ71C226ME15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CZ71C226ME15L |
Description | CAP CER 22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CZ71C226ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.16000 | $41.60 |
| 50 | $3.20140 | $160.07 |
| 100 | $2.90550 | $290.55 |
| 500 | $2.40626 | $1,203.13 |
| 1,000 | $2.25203 | $2,252.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.16752 | $4,335.04 |
| 4,000 | $1.99088 | $7,963.52 |
| 6,000 | $1.98312 | $11,898.72 |
| 10,000 | $1.94827 | $19,482.70 |
| 14,000 | $1.91367 | $26,791.38 |
| 20,000 | $1.88038 | $37,607.60 |

