


CC1206KRX7RABB221 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7RABB221TR-ND - Tape & Reel (TR) 13-CC1206KRX7RABB221CT-ND - Cut Tape (CT) 13-CC1206KRX7RABB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RABB221 |
Description | CAP CER 220PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RABB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7RBBB221 | YAGEO | 4,780 | 311-4465-1-ND | $1.73000 | Upgrade |
| CC1206KKX7RZBB221 | YAGEO | 3,853 | 13-CC1206KKX7RZBB221CT-ND | $1.64000 | Upgrade |
| CC1206JRNPOBBN221 | YAGEO | 36,215 | 311-1508-1-ND | $1.81000 | Similar |
| CC1206KRNPOBBN221 | YAGEO | 2,915 | 13-CC1206KRNPOBBN221CT-ND | $1.64000 | Similar |
| C1206C221K2RACTU | KEMET | 4,438 | 399-17664-1-ND | $3.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.01100 | $10.11 |
| 50 | $0.72020 | $36.01 |
| 100 | $0.63140 | $63.14 |
| 500 | $0.48294 | $241.47 |
| 1,000 | $0.43714 | $437.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35108 | $1,404.32 |
| 8,000 | $0.32689 | $2,615.12 |
| 12,000 | $0.31477 | $3,777.24 |
| 20,000 | $0.30135 | $6,027.00 |
| 28,000 | $0.29350 | $8,218.00 |
| 40,000 | $0.28596 | $11,438.40 |

