


CC1206KKX7RBBB221 | |
|---|---|
DigiKey Part Number | 311-4465-2-ND - Tape & Reel (TR) 311-4465-1-ND - Cut Tape (CT) 311-4465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB221 |
Description | CAP CER 220PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71200 | $35.60 |
| 100 | $0.62480 | $62.48 |
| 500 | $0.47766 | $238.83 |
| 1,000 | $0.43229 | $432.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35848 | $1,075.44 |
| 6,000 | $0.33248 | $1,994.88 |
| 9,000 | $0.31945 | $2,875.05 |
| 15,000 | $0.30502 | $4,575.30 |
| 21,000 | $0.29659 | $6,228.39 |
| 30,000 | $0.28848 | $8,654.40 |

