220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206KRNPOBBN221

DigiKey Part Number
13-CC1206KRNPOBBN221TR-ND - Tape & Reel (TR)
13-CC1206KRNPOBBN221CT-ND - Cut Tape (CT)
13-CC1206KRNPOBBN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRNPOBBN221
Description
CAP CER 220PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRNPOBBN221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JRNPOBBN221YAGEO36,215311-1508-1-ND$1.81000Upgrade
CC1206KKX7RBBB221YAGEO4,780311-4465-1-ND$1.73000Similar
CC1206KKX7RZBB221YAGEO3,85313-CC1206KKX7RZBB221CT-ND$1.64000Similar
CC1206KPNPOBBN221YAGEO40,00013-CC1206KPNPOBBN221CT-ND$1.64000Parametric Equivalent
12067A221KAT2AKYOCERA AVX1,685478-KGM31BCG2H221KTCT-ND$3.37000Direct
In-Stock: 2,915
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.95400$9.54
50$0.68080$34.04
100$0.59690$59.69
500$0.45498$227.49
1,000$0.41140$411.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32958$1,318.32
8,000$0.30650$2,452.00
12,000$0.29494$3,539.28
20,000$0.28214$5,642.80
28,000$0.27466$7,690.48
40,000$0.26746$10,698.40
Manufacturers Standard Package