
CC1206KPNPOBBN221 | |
|---|---|
DigiKey Part Number | 13-CC1206KPNPOBBN221TR-ND - Tape & Reel (TR) 13-CC1206KPNPOBBN221CT-ND - Cut Tape (CT) 13-CC1206KPNPOBBN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KPNPOBBN221 |
Description | CAP CER 220PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KPNPOBBN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.95400 | $9.54 |
| 50 | $0.68080 | $34.04 |
| 100 | $0.59690 | $59.69 |
| 500 | $0.45498 | $227.49 |
| 1,000 | $0.41140 | $411.40 |
| 2,500 | $0.36540 | $913.50 |
| 5,000 | $0.33774 | $1,688.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.28214 | $5,642.80 |
| 40,000 | $0.26746 | $10,698.40 |
| 60,000 | $0.26011 | $15,606.60 |
| 100,000 | $0.25196 | $25,196.00 |
| 140,000 | $0.24720 | $34,608.00 |
| 200,000 | $0.24261 | $48,522.00 |

