


CC1206KKX7RZBB221 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RZBB221TR-ND - Tape & Reel (TR) 13-CC1206KKX7RZBB221CT-ND - Cut Tape (CT) 13-CC1206KKX7RZBB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB221 |
Description | CAP CER 220PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.94500 | $9.45 |
| 50 | $0.66920 | $33.46 |
| 100 | $0.58700 | $58.70 |
| 500 | $0.44708 | $223.54 |
| 1,000 | $0.40400 | $404.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33429 | $1,002.87 |
| 6,000 | $0.30960 | $1,857.60 |
| 9,000 | $0.29723 | $2,675.07 |
| 15,000 | $0.28355 | $4,253.25 |
| 21,000 | $0.27555 | $5,786.55 |
| 30,000 | $0.26786 | $8,035.80 |

