CC1206KRX7R8BB473 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 16,093
Unit Price: $1.89000
Datasheet

Upgrade


YAGEO
In Stock: 3,920
Unit Price: $1.81000
Datasheet

Upgrade


YAGEO
In Stock: 6,321
Unit Price: $1.56000
Datasheet

Upgrade


YAGEO
In Stock: 31,456
Unit Price: $1.56000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 935
Unit Price: $2.05000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.22127
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.63473
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.67094
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.34696
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.45228
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.49777
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.43530
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.65915
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R8BB473

DigiKey Part Number
CC1206KRX7R8BB473-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206KRX7R8BB473
Description
CAP CER 0.047UF 25V X7R 1206
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R8BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.