



CC1206KRX7R9BB473 | |
---|---|
DigiKey Part Number | 311-1178-2-ND - Tape & Reel (TR) 311-1178-1-ND - Cut Tape (CT) 311-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.87000 | $8.70 |
50 | $0.61920 | $30.96 |
100 | $0.54190 | $54.19 |
500 | $0.41220 | $206.10 |
1,000 | $0.37229 | $372.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25620 | $1,024.80 |
8,000 | $0.24936 | $1,994.88 |
12,000 | $0.24805 | $2,976.60 |
20,000 | $0.24657 | $4,931.40 |
28,000 | $0.24142 | $6,759.76 |
40,000 | $0.24056 | $9,622.40 |
48,000 | $0.24014 | $11,526.72 |
96,000 | $0.23857 | $22,902.72 |
100,000 | $0.23799 | $23,799.00 |