


AC1206KRX7R8BB473 | |
---|---|
DigiKey Part Number | 311-3231-2-ND - Tape & Reel (TR) 311-3231-1-ND - Cut Tape (CT) 311-3231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KRX7R8BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.21500 | $12.15 |
50 | $0.87520 | $43.76 |
100 | $0.77100 | $77.10 |
500 | $0.59760 | $298.80 |
1,000 | $0.54414 | $544.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41230 | $1,649.20 |
8,000 | $0.40001 | $3,200.08 |
12,000 | $0.38528 | $4,623.36 |
20,000 | $0.38318 | $7,663.60 |
28,000 | $0.36917 | $10,336.76 |
40,000 | $0.36796 | $14,718.40 |
48,000 | $0.36738 | $17,634.24 |
96,000 | $0.36465 | $35,006.40 |
100,000 | $0.36386 | $36,386.00 |