


CC1206JRX7R0BB473 | |
---|---|
DigiKey Part Number | 311-4444-2-ND - Tape & Reel (TR) 311-4444-1-ND - Cut Tape (CT) 311-4444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R0BB473 |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R0BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10300 | $11.03 |
50 | $0.79360 | $39.68 |
100 | $0.69810 | $69.81 |
500 | $0.53788 | $268.94 |
1,000 | $0.48857 | $488.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37865 | $1,514.60 |
8,000 | $0.35795 | $2,863.60 |
12,000 | $0.34333 | $4,119.96 |
20,000 | $0.34141 | $6,828.20 |
28,000 | $0.32747 | $9,169.16 |
40,000 | $0.32637 | $13,054.80 |
48,000 | $0.32584 | $15,640.32 |
96,000 | $0.32326 | $31,032.96 |
100,000 | $0.32254 | $32,254.00 |